Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No35254402Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79AK0966
Product RangeSHIELDPACK HV RCS890 SI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.050 |
| 5+ | $25.790 |
| 10+ | $24.650 |
| 25+ | $23.640 |
| 50+ | $22.630 |
| 100+ | $21.740 |
Price for:Each
Minimum: 1
Multiple: 1
$27.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No35254402Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79AK0966
Product RangeSHIELDPACK HV RCS890 SI Series
Product RangeSHIELDPACK HV RCS890 SI Series
GenderHeader
No. of Positions2Positions
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP2XB, IP67, IP6K9K
IP RatingIP2XB, IP67, IP6K9K
Voltage Rating600VDC
Current Rating210A
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
SHIELDPACK HV RCS890 SI Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP2XB, IP67, IP6K9K
Current Rating
210A
Gender
Header
For Use With
Aptiv SHIELDPACK HV RCS890 SI Series Automotive Contacts
IP Rating
IP2XB, IP67, IP6K9K
Voltage Rating
600VDC
SVHC
Lead (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)