Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No35174381Copy
Newark Part No.79AK0957
Product RangeSICMA 1.5 Clean Body Sealed Series
Your Part Number
6,338 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.092 |
| 500+ | $0.077 |
| 1000+ | $0.067 |
| 2500+ | $0.059 |
| 10000+ | $0.053 |
| 25000+ | $0.049 |
Price for:Each
Minimum: 100
Multiple: 100
$9.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No35174381Copy
Newark Part No.79AK0957
Product RangeSICMA 1.5 Clean Body Sealed Series
Product RangeSICMA 1.5 Clean Body Sealed Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
For Use WithAptiv SICMA 1.5 Clean Body Sealed Series Automotive Plug Housings
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA 1.5 Clean Body Sealed Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Aptiv SICMA 1.5 Clean Body Sealed Series Automotive Plug Housings
Contact Plating
Tin
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)