Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No35110623Copy
Newark Part No.34AH3685
Product RangeCMC Series
Your Part Number
331 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.710 |
| 10+ | $6.150 |
| 25+ | $5.680 |
| 50+ | $5.290 |
| 100+ | $4.970 |
| 250+ | $4.680 |
| 500+ | $4.410 |
| 1000+ | $4.190 |
Price for:Each
Minimum: 1
Multiple: 1
$6.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No35110623Copy
Newark Part No.34AH3685
Product RangeCMC Series
Product RangeCMC Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts64Contacts
Automotive Contact TypePCB Pin
Connector Body Material-
Contact Material-
Contact Plating-
IP RatingIPX9K
IP RatingIPX9K
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
CMC Series
No. of Contacts
64Contacts
Connector Body Material
-
Contact Plating
-
IP Rating
IPX9K
Current Rating
-
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
-
IP Rating
IPX9K
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)