Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No35098453Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.79AK0951
Product RangeSHIELDPACK HV RCS800 SI DM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.710 |
| 10+ | $11.860 |
| 25+ | $11.120 |
| 50+ | $10.490 |
| 100+ | $9.980 |
| 250+ | $9.470 |
Price for:Each
Minimum: 1
Multiple: 1
$12.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No35098453Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.79AK0951
Product RangeSHIELDPACK HV RCS800 SI DM Series
Product RangeSHIELDPACK HV RCS800 SI DM Series
No. of Positions2Positions
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP2XB, IP67, IP6K9K
IP RatingIP2XB, IP67, IP6K9K
Voltage Rating850VDC
Current Rating210A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SHIELDPACK HV RCS800 SI DM Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP2XB, IP67, IP6K9K
Current Rating
210A
Gender
Receptacle
For Use With
Aptiv SHIELDPACK HV RCS800 SI DM Series Automotive Contacts
IP Rating
IP2XB, IP67, IP6K9K
Voltage Rating
850VDC
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)