Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33500419Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34AH3387
Product RangeCMC GTS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $3.010 |
| 25+ | $2.780 |
| 50+ | $2.590 |
| 100+ | $2.430 |
| 250+ | $2.290 |
| 500+ | $2.160 |
| 1000+ | $2.050 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33500419Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34AH3387
Product RangeCMC GTS
Product RangeCMC GTS
No. of Positions48Positions
For Use WithAptiv GTS Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIPX9K
IP RatingIPX9K
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
CMC GTS
No. of Positions
48Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IPX9K
Current Rating
-
Gender
Receptacle
For Use With
Aptiv GTS Series Automotive Contacts
IP Rating
IPX9K
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)