Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.530 |
| 5+ | $31.990 |
| 10+ | $30.600 |
| 25+ | $29.360 |
| 50+ | $28.120 |
| 100+ | $27.040 |
Price for:Each
Minimum: 1
Multiple: 1
$33.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33402098
Newark Part No.79AK0296
Accessory TypeRight Open Cover
For Use WithAptiv HV 7 Way Connector Assembly
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product Range-
SVHCDiazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (27-Jun-2024)
Technical Specifications
Accessory Type
Right Open Cover
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (27-Jun-2024)
For Use With
Aptiv HV 7 Way Connector Assembly
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate