Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33376962Copy
Newark Part No.79AK0294
Product RangePowerPack Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.690 |
| 10+ | $9.910 |
| 25+ | $9.260 |
| 50+ | $8.650 |
| 100+ | $8.170 |
| 250+ | $7.740 |
| 500+ | $7.350 |
Price for:Each
Minimum: 1
Multiple: 1
$10.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33376962Copy
Newark Part No.79AK0294
Product RangePowerPack Series
Product RangePowerPack Series
No. of Positions1Positions
For Use WithM8 Sealed Ring Terminals
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP67, IP6K9K
IP RatingIP67, IP6K9K
Voltage Rating48VDC
Current Rating250A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
PowerPack Series
No. of Positions
1Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
IP67, IP6K9K
Current Rating
250A
Gender
Receptacle
For Use With
M8 Sealed Ring Terminals
IP Rating
IP67, IP6K9K
Voltage Rating
48VDC
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)