Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33372017Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.34AH3372
Product RangeShield-Pack HV280
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.370 |
| 10+ | $4.200 |
| 25+ | $2.370 |
| 50+ | $2.210 |
| 100+ | $2.000 |
| 250+ | $1.960 |
| 500+ | $1.920 |
| 2500+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$5.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33372017Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.34AH3372
Product RangeShield-Pack HV280
Technical Datasheet
Product RangeShield-Pack HV280
No. of Positions3Positions
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
IP Rating-
Voltage Rating1000VDC
Current Rating32A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Shield-Pack HV280
No. of Positions
3Positions
Connector Body Material
Nylon (Polyamide) Body
IP Rating
-
Current Rating
32A
Gender
Receptacle
For Use With
Aptiv Shield-Pack HV280 Series Automotive Contacts
IP Rating
-
Voltage Rating
1000VDC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)