Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No33355784Copy
Newark Part No.30AK0948
Product RangeHV890 AK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.560 |
| 10+ | $15.310 |
| 25+ | $14.240 |
| 50+ | $13.330 |
| 100+ | $12.580 |
| 250+ | $11.840 |
Price for:Each
Minimum: 1
Multiple: 1
$16.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33355784Copy
Newark Part No.30AK0948
Product RangeHV890 AK
Technical Datasheet
Product RangeHV890 AK
No. of Positions2Positions
For Use WithAptiv HV890 AK Series Automotive Contacts
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
IP Rating-
Voltage Rating1000VDC
Current Rating170A
SVHCTo Be Advised
Technical Specifications
Product Range
HV890 AK
No. of Positions
2Positions
Connector Body Material
Nylon (Polyamide) Body
IP Rating
-
Current Rating
170A
Gender
Receptacle
For Use With
Aptiv HV890 AK Series Automotive Contacts
IP Rating
-
Voltage Rating
1000VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)