Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APTIV / DELPHI |
|---|---|
| Manufacturer Part No | 33308974Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 79AK0209 |
| Product Range | CTCS XP 2.8 Series |
| Your Part Number |
415 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 10+ | $2.490 |
| 50+ | $2.220 |
| 100+ | $2.060 |
| 250+ | $1.840 |
| 500+ | $1.450 |
| 1000+ | $1.420 |
| 2500+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APTIV / DELPHI |
|---|---|
| Manufacturer Part No | 33308974Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 79AK0209 |
| Product Range | CTCS XP 2.8 Series |
| Product Range | CTCS XP 2.8 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 4Positions |
| For Use With | Aptiv CTCS XP 2.8 Series Automotive Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| IP Rating | IP67, IP69, IP6K7, IP6K9K |
| IP Rating | IP67, IP69, IP6K7, IP6K9K |
| Voltage Rating | - |
| Current Rating | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | CTCS XP 2.8 Series |
|---|---|
| No. of Positions | 4Positions |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| IP Rating | IP67, IP69, IP6K7, IP6K9K |
| Current Rating | - |
| Gender | Receptacle |
|---|---|
| For Use With | Aptiv CTCS XP 2.8 Series Automotive Contacts |
| IP Rating | IP67, IP69, IP6K7, IP6K9K |
| Voltage Rating | - |
| SVHC | No SVHC (27-Jun-2024) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
.jpg)