Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33285118Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79AK0182
Product RangeCTCS XP Series
Your Part Number
387 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 10+ | $2.610 |
| 50+ | $2.340 |
| 100+ | $2.130 |
| 250+ | $1.960 |
| 500+ | $1.820 |
| 1000+ | $1.690 |
| 2500+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33285118Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79AK0182
Product RangeCTCS XP Series
Product RangeCTCS XP Series
No. of Positions2Positions
For Use WithAptiv CTCS XP Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP69K
IP RatingIP69K
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
CTCS XP Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP69K
Current Rating
-
Gender
Plug
For Use With
Aptiv CTCS XP Series Automotive Contacts
IP Rating
IP69K
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)