Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No211PL069S0049Copy
Newark Part No.61AC9027
Product RangeMixed Sicma 150/280
Your Part Number
77 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 10+ | $2.140 |
| 50+ | $1.920 |
| 100+ | $1.750 |
| 250+ | $1.610 |
| 500+ | $1.490 |
| 1000+ | $1.390 |
| 2500+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No211PL069S0049Copy
Newark Part No.61AC9027
Product RangeMixed Sicma 150/280
Product RangeMixed Sicma 150/280
No. of Positions6Positions
For Use WithAptiv Mixed Sicma 150/280 Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP78
IP RatingIP78
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
Mixed Sicma 150/280
No. of Positions
6Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
IP78
Current Rating
-
Gender
Plug
For Use With
Aptiv Mixed Sicma 150/280 Series Automotive Contacts
IP Rating
IP78
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)