Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No211PC022S0149Copy
Newark Part No.61AC9015
Product RangeNM Sicma 150
Your Part Number
494 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.860 |
| 100+ | $0.760 |
| 250+ | $0.683 |
| 500+ | $0.622 |
| 1000+ | $0.572 |
| 2500+ | $0.530 |
| 5000+ | $0.494 |
Price for:Each
Minimum: 10
Multiple: 10
$8.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No211PC022S0149Copy
Newark Part No.61AC9015
Product RangeNM Sicma 150
Product RangeNM Sicma 150
No. of Positions2Positions
For Use WithAptiv NM Sicma 150 Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP68
IP RatingIP68
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
NM Sicma 150
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
IP68
Current Rating
-
Gender
Receptacle
For Use With
Aptiv NM Sicma 150 Series Automotive Contacts
IP Rating
IP68
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)