Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No211CC2S1160PCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel61AC9004RL
Cut Tape61AC9004
Product RangeSicma3 150
Your Part Number
27,429 In Stock
34,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $0.098 | $9.80 |
| Total Price | $9.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.098 |
| 500+ | $0.085 |
| 1000+ | $0.076 |
| 2500+ | $0.069 |
| 5000+ | $0.061 |
| 10000+ | $0.057 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No211CC2S1160PCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel61AC9004RL
Cut Tape61AC9004
Product RangeSicma3 150
Product RangeSicma3 150
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
Sicma3 150
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper, Iron
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv Sicma3 150 Series Automotive Housing Connectors
Contact Plating
Tin
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)