Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No15326842Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.61AC8891
Product RangeGT 150
Your Part Number
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $2.400 |
| 25+ | $1.520 |
| 50+ | $1.480 |
| 100+ | $1.470 |
| 250+ | $1.450 |
| 500+ | $1.260 |
| 2500+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15326842Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.61AC8891
Product RangeGT 150
Product RangeGT 150
No. of Positions10Positions
For Use WithAptiv GT 150 Series 12191818 Socket Contact
Connector Body Material-
IP Rating-
IP Rating-
Voltage Rating-
Current Rating15A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
GT 150
No. of Positions
10Positions
Connector Body Material
-
IP Rating
-
Current Rating
15A
Gender
Receptacle
For Use With
Aptiv GT 150 Series 12191818 Socket Contact
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)