Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No15300002Copy
Newark Part No.61AC8869
Product RangeMetri-Pack 280
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.674 |
| 100+ | $0.563 |
| 500+ | $0.482 |
| 1000+ | $0.421 |
| 2500+ | $0.374 |
| 5000+ | $0.338 |
| 10000+ | $0.308 |
Price for:Each
Minimum: 10
Multiple: 10
$6.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15300002Copy
Newark Part No.61AC8869
Product RangeMetri-Pack 280
Product RangeMetri-Pack 280
No. of Positions2Positions
For Use WithAptiv Metri-Pack 280 Series 12048159 Pin Contact
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating30A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Metri-Pack 280
No. of Positions
2Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
IP Rating
-
Current Rating
30A
Gender
Plug
For Use With
Aptiv Metri-Pack 280 Series 12048159 Pin Contact
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)