Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13948561Copy
Newark Part No.35AK1165
Product RangeSICMA 1.5 Sensomate Series
Your Part Number
299 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.160 |
| 100+ | $1.030 |
| 250+ | $0.924 |
| 500+ | $0.842 |
| 1000+ | $0.774 |
| 2500+ | $0.718 |
| 5000+ | $0.669 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13948561Copy
Newark Part No.35AK1165
Product RangeSICMA 1.5 Sensomate Series
Technical Datasheet
Product RangeSICMA 1.5 Sensomate Series
No. of Positions4Positions
For Use WithAptiv SICMA 1.5 Sensomate High Performance Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP68
IP RatingIP68
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA 1.5 Sensomate Series
No. of Positions
4Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP68
Current Rating
-
Gender
Receptacle
For Use With
Aptiv SICMA 1.5 Sensomate High Performance Series Socket Contacts
IP Rating
IP68
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)