Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13648596Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34AH3086
Product RangeCMC GTS
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 10+ | $3.200 |
| 25+ | $2.970 |
| 50+ | $2.820 |
| 100+ | $2.640 |
| 250+ | $2.450 |
| 500+ | $2.350 |
| 1000+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13648596Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34AH3086
Product RangeCMC GTS
Product RangeCMC GTS
No. of Positions64Positions
For Use WithAptiv GTS Series Automotive Connectors
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIPX9K
IP RatingIPX9K
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
CMC GTS
No. of Positions
64Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IPX9K
Current Rating
-
Gender
Receptacle
For Use With
Aptiv GTS Series Automotive Connectors
IP Rating
IPX9K
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)