Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No12162193
Newark Part No.61AC8734
Product RangeMetri-Pack 150.2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.260 |
| 100+ | $1.120 |
| 250+ | $1.010 |
| 500+ | $0.917 |
| 1000+ | $0.844 |
| 2500+ | $0.784 |
| 5000+ | $0.732 |
Price for:Each
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12162193
Newark Part No.61AC8734
Product RangeMetri-Pack 150.2 Series
Product RangeMetri-Pack 150.2 Series
No. of Positions2Positions
For Use WithAptiv Metri-Pack 150.2 12124075 Series Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating14A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Metri-Pack 150.2 Series
No. of Positions
2Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
IP Rating
-
Current Rating
14A
Gender
Receptacle
For Use With
Aptiv Metri-Pack 150.2 12124075 Series Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)