Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No12124685Copy
Newark Part No.61AC8718
Product RangeMetri-Pack 630
Your Part Number
699 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.670 |
| 100+ | $1.460 |
| 250+ | $1.300 |
| 500+ | $1.170 |
| 1000+ | $1.060 |
| 2500+ | $0.972 |
| 5000+ | $0.897 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12124685Copy
Newark Part No.61AC8718
Product RangeMetri-Pack 630
Product RangeMetri-Pack 630
No. of Positions3Positions
For Use WithAptiv Metri-Pack 630 Series 12052456 Socket Contact
Connector Body Material-
IP Rating-
IP Rating-
Voltage Rating-
Current Rating46A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Metri-Pack 630
No. of Positions
3Positions
Connector Body Material
-
IP Rating
-
Current Rating
46A
Gender
Receptacle
For Use With
Aptiv Metri-Pack 630 Series 12052456 Socket Contact
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)