Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APTIV / DELPHI |
|---|---|
| Manufacturer Part No | 12084201Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel61AC8705RL Cut Tape61AC8705 |
| Product Range | Metri-Pack 280 |
| Your Part Number |
84,528 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $0.211 | $21.10 |
| Total Price | $21.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.211 |
| 500+ | $0.183 |
| 1000+ | $0.161 |
| 2500+ | $0.144 |
| 5000+ | $0.128 |
| 10000+ | $0.117 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APTIV / DELPHI |
|---|---|
| Manufacturer Part No | 12084201Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel61AC8705RL Cut Tape61AC8705 |
| Product Range | Metri-Pack 280 |
| Product Range | Metri-Pack 280 |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | - |
| Wire Size AWG Min | - |
| For Use With | Aptiv Metri-Pack 280 Series Automotive Housing Connectors |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | Metri-Pack 280 |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (27-Jun-2024) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | - |
| For Use With | Aptiv Metri-Pack 280 Series Automotive Housing Connectors |
| Contact Plating | Tin |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
.jpg)