Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10889065Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.35AK1140
Product RangeSICMA 1.5/2.8 Series
Your Part Number
124 In Stock
620 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.430 |
| 10+ | $4.060 |
| 25+ | $3.750 |
| 50+ | $3.490 |
| 100+ | $3.280 |
| 250+ | $3.090 |
| 500+ | $2.910 |
| 1000+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$4.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10889065Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.35AK1140
Product RangeSICMA 1.5/2.8 Series
Product RangeSICMA 1.5/2.8 Series
No. of Positions34Positions
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP RatingIP6K7
IP RatingIP6K7
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA 1.5/2.8 Series
No. of Positions
34Positions
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
IP Rating
IP6K7
Current Rating
-
Gender
Plug
For Use With
Aptiv SICMA 1.5 & 2.8 Panel Through Sealed Series Pin Contacts
IP Rating
IP6K7
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)