Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10866552Copy
Newark Part No.78AK9379
Product RangeSICMA Panel Through Sealed Series
Your Part Number
No Longer Available
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10866552Copy
Newark Part No.78AK9379
Product RangeSICMA Panel Through Sealed Series
Product RangeSICMA Panel Through Sealed Series
No. of Positions50Positions
For Use WithAptiv SICMA Panel Through Sealed 1.5 Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP64
IP RatingIP64
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA Panel Through Sealed Series
No. of Positions
50Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
IP64
Current Rating
-
Gender
Plug
For Use With
Aptiv SICMA Panel Through Sealed 1.5 Series Automotive Contacts
IP Rating
IP64
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)