Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10774272Copy
Newark Part No.78AK9358
Product RangeAPCS 2.8 Locking Lance Unsealed Series
Your Part Number
35,200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.132 |
| 500+ | $0.111 |
| 1000+ | $0.097 |
| 2500+ | $0.085 |
| 10000+ | $0.077 |
| 25000+ | $0.070 |
Price for:Each
Minimum: 100
Multiple: 100
$13.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10774272Copy
Newark Part No.78AK9358
Product RangeAPCS 2.8 Locking Lance Unsealed Series
Product RangeAPCS 2.8 Locking Lance Unsealed Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min20AWG
For Use WithAptiv APCS 2.8 Locking Lance Unsealed Series Connectors
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
APCS 2.8 Locking Lance Unsealed Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper, Iron
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Wire Size AWG Max
17AWG
For Use With
Aptiv APCS 2.8 Locking Lance Unsealed Series Connectors
Contact Plating
Tin
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)