Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APTIV / DELPHI |
|---|---|
| Manufacturer Part No | 10768567Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 78AK9356 |
| Product Range | SICMA Mini Sealed Series |
| Your Part Number |
983 In Stock
1,900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.130 |
| 100+ | $1.070 |
| 250+ | $0.995 |
| 500+ | $0.933 |
| 1000+ | $0.867 |
| 2500+ | $0.850 |
| 5000+ | $0.832 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APTIV / DELPHI |
|---|---|
| Manufacturer Part No | 10768567Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 78AK9356 |
| Product Range | SICMA Mini Sealed Series |
| Product Range | SICMA Mini Sealed Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 2Positions |
| For Use With | Aptiv SICMA Mini Sealed 1.5 Series Automotive Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| IP Rating | IP68 |
| IP Rating | IP68 |
| Voltage Rating | - |
| Current Rating | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | SICMA Mini Sealed Series |
|---|---|
| No. of Positions | 2Positions |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| IP Rating | IP68 |
| Current Rating | - |
| Gender | Plug |
|---|---|
| For Use With | Aptiv SICMA Mini Sealed 1.5 Series Automotive Contacts |
| IP Rating | IP68 |
| Voltage Rating | - |
| SVHC | No SVHC (27-Jun-2024) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
.jpg)