Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APTIV / DELPHI |
|---|---|
| Manufacturer Part No | 10763659Copy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 78AK9355 |
| Product Range | SICMA Mini Sealed Series |
| Your Part Number |
543 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.800 |
| 50+ | $1.680 |
| 100+ | $1.610 |
| 250+ | $1.490 |
| 500+ | $1.400 |
| 1000+ | $1.370 |
| 2500+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APTIV / DELPHI |
|---|---|
| Manufacturer Part No | 10763659Copy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 78AK9355 |
| Product Range | SICMA Mini Sealed Series |
| Product Range | SICMA Mini Sealed Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 4Positions |
| For Use With | Aptiv SICMA Mini Sealed 1.5 Series Automotive Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| IP Rating | IP68 |
| IP Rating | IP68 |
| Voltage Rating | - |
| Current Rating | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | SICMA Mini Sealed Series |
|---|---|
| No. of Positions | 4Positions |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| IP Rating | IP68 |
| Current Rating | - |
| Gender | Receptacle |
|---|---|
| For Use With | Aptiv SICMA Mini Sealed 1.5 Series Automotive Contacts |
| IP Rating | IP68 |
| Voltage Rating | - |
| SVHC | No SVHC (27-Jun-2024) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
.jpg)