Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10756896Copy
Newark Part No.78AK9352
Product RangeAPCS 2.8 Locking Lance Unsealed Series
Your Part Number
6,150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.109 |
| 500+ | $0.092 |
| 1000+ | $0.079 |
| 2500+ | $0.070 |
| 10000+ | $0.063 |
| 25000+ | $0.057 |
Price for:Each
Minimum: 100
Multiple: 100
$10.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10756896Copy
Newark Part No.78AK9352
Product RangeAPCS 2.8 Locking Lance Unsealed Series
Product RangeAPCS 2.8 Locking Lance Unsealed Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAptiv APCS 2.8 Locking Lance Unsealed Series Connectors
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
APCS 2.8 Locking Lance Unsealed Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper, Iron
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Aptiv APCS 2.8 Locking Lance Unsealed Series Connectors
Contact Plating
Tin
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)