Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APM HEXSEAL |
|---|---|
| Manufacturer Part No | 2200/113/1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 50F3832 |
| Your Part Number |
398 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.967 |
| 25+ | $0.905 |
| 50+ | $0.843 |
| 100+ | $0.822 |
| 250+ | $0.785 |
| 500+ | $0.772 |
| 1000+ | $0.757 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APM HEXSEAL |
|---|---|
| Manufacturer Part No | 2200/113/1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 50F3832 |
| Thread Size - Metric | - |
| Thread Size - Imperial | 15/32-32 |
| Fastener Material | Aluminium |
| Fastener Plating | - |
| Product Range | - |
| SVHC | Lead (17-Jan-2023) |
Product Overview
The 2200/113/1 is a 5/8-inch diameter Fastener Nut made of aluminium metal and finish.
Applications
Maintenance & Repair
Technical Specifications
| Thread Size - Metric | - |
|---|---|
| Fastener Material | Aluminium |
| Product Range | - |
| Thread Size - Imperial | 15/32-32 |
|---|---|
| Fastener Plating | - |
| SVHC | Lead (17-Jan-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
