Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.000 |
| 250+ | $7.030 |
| 500+ | $6.290 |
| 1000+ | $5.920 |
Price for:Each
Minimum: 100
Multiple: 100
$800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoTP33P003000
Newark Part No.96C4361
Product RangeTP Series
Technical Datasheet
Product RangeTP Series
Contact Voltage AC Nom20V
Contact Voltage DC Nom20V
Contact ConfigurationSPST
Switch Operation(On)
Actuator / Cap ColourBlack
Switch TerminalsThrough Hole
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
TP Series
Contact Voltage DC Nom
20V
Switch Operation
(On)
Switch Terminals
Through Hole
Contact Voltage AC Nom
20V
Contact Configuration
SPST
Actuator / Cap Colour
Black
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for TP33P003000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

