Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $29.010 |
| 100+ | $27.560 |
| 250+ | $26.690 |
Price for:Each
Minimum: 50
Multiple: 50
$1,450.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoTL46WW00050Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96C4348
Product RangeTL Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeTL Series
Switch Mounting-
Contact Voltage AC Nom20V
Switch TerminalsSolder
Contact Voltage DC Nom20V
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
-
Switch Terminals
Solder
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
DPDT
Product Range
TL Series
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Technical Docs (1)
Alternatives for TL46WW00050
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

