Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.920 |
| 250+ | $8.010 |
Price for:Each
Minimum: 100
Multiple: 100
$892.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoTG36W010050Copy
Newark Part No.96C4296
Product RangeTG Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Product RangeTG Series
Contact Current Max500mA
Contact Voltage AC Max48V
Contact Voltage DC Max48V
OrientationRight Angle
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPDT
Product Range
TG Series
Contact Voltage AC Max
48V
Orientation
Right Angle
Switch Operation
On-On
Contact Current Max
500mA
Contact Voltage DC Max
48V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

