Print Page
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.550 |
| 10+ | $15.890 |
| 25+ | $15.400 |
| 50+ | $14.250 |
| 100+ | $13.000 |
| 250+ | $11.420 |
| 500+ | $10.210 |
| 1000+ | $9.610 |
Price for:Each
Minimum: 1
Multiple: 1
$16.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The QS83XXHO220 from APEM is a QS series snap-in panel mount LED indicator available with polycarbonate (UL94V-0) lens and body moulding. This indicator with coloured diffused flat lens for typical replacement of filament and neon indicators. Typically used at catering equipment, fire alarm panels, power distribution sockets, battery chargers / power supplies, domestic and commercial white goods.
- Operating voltage range from 207 to 253VAC and 3mA operating current
- 8mm mounting hole (cut-out) size, front panel snap-in mounting requires no additional hardware
- 200mm long PVC wire
- Fixed light illumination
- 4100mcd standard LED intensity
- UL496 recognised component
- Operating temperature range from -30° to +85°C
- Viewing angle is 40°, life expectancy is 100000 hours
- Max reverse voltage is 5V, forward voltage is 2.2V
- High brightness orange LED colour
Applications
Signalling
Technical Specifications
LED Color
Orange
Mounting Hole Dia
8mm
Luminous Intensity
4.5cd
Product Range
QS Series
Operating Voltage
220VAC
Forward Current If
3mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

