Print Page
89 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.820 |
| 10+ | $4.640 |
| 25+ | $4.510 |
| 50+ | $4.210 |
| 100+ | $3.870 |
| 250+ | $3.450 |
| 500+ | $3.130 |
| 1000+ | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$4.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQS61XXB12Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94X2507
Product RangeQS
Technical Datasheet
LED ColorBlue
Operating Voltage12VDC
Mounting Hole Dia6mm
Forward Current If20mA
Luminous Intensity800mcd
IP / NEMA RatingNot Rated
Product RangeQS
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
6mm
Luminous Intensity
800mcd
Product Range
QS
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for QS61XXB12
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

