Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.69 |
| 10+ | $11.30 |
| 25+ | $10.50 |
| 50+ | $9.67 |
| 100+ | $8.85 |
| 250+ | $7.90 |
| 500+ | $7.10 |
| 1000+ | $6.54 |
Price for:Each
Minimum: 1
Multiple: 1
$11.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Color
Orange
Mounting Hole Dia
12mm
Luminous Intensity
4.1cd
Product Range
QS
Operating Voltage
110VAC
Forward Current If
6mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate