Print Page
5 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.710 |
| 10+ | $19.410 |
| 25+ | $18.430 |
| 50+ | $16.870 |
| 100+ | $14.990 |
| 250+ | $13.130 |
| 500+ | $11.530 |
Price for:Each
Minimum: 1
Multiple: 1
$22.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ8F1BXXHR220ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58Y5089
Product RangeQ
Technical Datasheet
LED ColorRed
Operating Voltage220VAC
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity980mcd
IP / NEMA RatingIP67
Product RangeQ
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Red
Mounting Hole Dia
8mm
Luminous Intensity
980mcd
Product Range
Q
Operating Voltage
220VAC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

