Print Page
62 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.900 |
| 10+ | $5.610 |
| 25+ | $5.500 |
| 50+ | $5.390 |
| 100+ | $5.270 |
| 250+ | $5.160 |
| 500+ | $5.050 |
| 1000+ | $4.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | Q8F1BXXG12ECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 58Y5084 |
| Product Range | Q |
| Technical Datasheet | |
| LED Color | Green |
| Operating Voltage | 12VDC |
| Mounting Hole Dia | 8mm |
| Forward Current If | 20mA |
| Luminous Intensity | 8mcd |
| IP / NEMA Rating | IP67 |
| Product Range | Q |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| LED Color | Green |
|---|---|
| Mounting Hole Dia | 8mm |
| Luminous Intensity | 8mcd |
| Product Range | Q |
| Operating Voltage | 12VDC |
|---|---|
| Forward Current If | 20mA |
| IP / NEMA Rating | IP67 |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (2)
Alternatives for Q8F1BXXG12E
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

