Print Page
17 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.000 |
| 10+ | $13.540 |
| 25+ | $12.200 |
| 50+ | $10.850 |
| 100+ | $9.720 |
| 250+ | $8.650 |
| 500+ | $7.770 |
| 1000+ | $7.090 |
Price for:Each
Minimum: 1
Multiple: 1
$15.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ6R1BXXB24ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58Y5069
Product RangeQ
Technical Datasheet
LED ColorBlue
Operating Voltage24VDC
Mounting Hole Dia6mm
Forward Current If20mA
Luminous Intensity1.2cd
IP / NEMA RatingIP67
Product RangeQ
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
6mm
Luminous Intensity
1.2cd
Product Range
Q
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

