Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoQ6F5CYYRG24ECopy
Newark Part No.65AH9538
Product RangeQ6
Technical Datasheet
LED ColorRed, Green
Mounting Hole Dia6mm
Forward Current / ColorR 20mA, G 20mA
Operating Voltage / ColorR 24V, G 24V
Luminous Intensity / ColorR 10mcd, G 8mcd
IP / NEMA RatingIP67
Product RangeQ6
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Red, Green
Forward Current / Color
R 20mA, G 20mA
Luminous Intensity / Color
R 10mcd, G 8mcd
Product Range
Q6
Mounting Hole Dia
6mm
Operating Voltage / Color
R 24V, G 24V
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

