Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoQ25Y5SXXW1AE.Copy
Newark Part No.70AK2988
Product RangeQ25 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.810 |
| 10+ | $78.900 |
| 25+ | $77.770 |
| 50+ | $75.760 |
| 100+ | $70.570 |
| 250+ | $62.370 |
| 500+ | $54.520 |
Price for:Each
Minimum: 1
Multiple: 1
$86.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ25Y5SXXW1AE.Copy
Newark Part No.70AK2988
Product RangeQ25 Series
LED ColorWhite
Operating Voltage24V
Mounting Hole Dia25mm
Forward Current If30mA
Luminous Intensity6.9cd
IP / NEMA RatingIP67, IP69K
Product RangeQ25 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
White
Mounting Hole Dia
25mm
Luminous Intensity
6.9cd
Product Range
Q25 Series
Operating Voltage
24V
Forward Current If
30mA
IP / NEMA Rating
IP67, IP69K
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
