Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $31.500 |
| 50+ | $29.800 |
| 100+ | $28.940 |
| 250+ | $28.090 |
Price for:Each
Minimum: 25
Multiple: 25
$787.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ22P1BZZRYG12E
Newark Part No.16R0062
LED ColorGreen, Red, Yellow
Mounting Hole Dia22mm
Forward Current / ColorR 40mA, Y 40mA, G 40mA
Operating Voltage / ColorR 12V, Y 12V, G 12V
Luminous Intensity / ColorR 80mcd, Y 50mcd, G 50mcd
IP / NEMA RatingIP67
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Green, Red, Yellow
Forward Current / Color
R 40mA, Y 40mA, G 40mA
Luminous Intensity / Color
R 80mcd, Y 50mcd, G 50mcd
SVHC
No SVHC (16-Jul-2019)
Mounting Hole Dia
22mm
Operating Voltage / Color
R 12V, Y 12V, G 12V
IP / NEMA Rating
IP67
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate