Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $17.070 |
| 50+ | $15.820 |
| 100+ | $14.890 |
| 250+ | $13.450 |
| 500+ | $12.930 |
| 1000+ | $12.410 |
Price for:Each
Minimum: 25
Multiple: 25
$426.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Color
Green
Mounting Hole Dia
16mm
Luminous Intensity
5mcd
SVHC
No SVHC (16-Jul-2019)
Operating Voltage
-
Forward Current If
20mA
Product Range
Q Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

