Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoQ14P6BXXG02ECopy
Newark Part No.84AC6061
Product RangeQ14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.380 |
| 50+ | $23.080 |
| 100+ | $17.570 |
| 500+ | $15.810 |
| 1000+ | $13.320 |
| 2500+ | $12.800 |
| 5000+ | $12.550 |
| 10000+ | $12.260 |
Price for:Each
Minimum: 25
Multiple: 25
$634.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ14P6BXXG02ECopy
Newark Part No.84AC6061
Product RangeQ14 Series
Technical Datasheet
LED ColorGreen
Operating Voltage-
Mounting Hole Dia14mm
Forward Current If20mA
Luminous Intensity60mcd
IP / NEMA RatingIP67
Product RangeQ14 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Green
Mounting Hole Dia
14mm
Luminous Intensity
60mcd
Product Range
Q14 Series
Operating Voltage
-
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
