Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoQ14F3CZZRYG02E
Newark Part No.65AH9403
Product RangeQ14
Technical Datasheet
LED ColorRed, Yellow, Green
Mounting Hole Dia14mm
Forward Current / ColorR 20mA, Y 20mA, G 20mA
Operating Voltage / ColorR 2V, Y 2.1V, G 2.2V
Luminous Intensity / ColorR 15mcd, Y 30mcd, G 10mcd
IP / NEMA RatingIP67
Product RangeQ14
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Red, Yellow, Green
Forward Current / Color
R 20mA, Y 20mA, G 20mA
Luminous Intensity / Color
R 15mcd, Y 30mcd, G 10mcd
Product Range
Q14
Mounting Hole Dia
14mm
Operating Voltage / Color
R 2V, Y 2.1V, G 2.2V
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

