Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoQ14F3BXXG12E
Newark Part No.50R4877
Product RangeQ14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 25+ | $19.760 |
| 50+ | $19.260 |
| 100+ | $18.760 |
| 250+ | $18.260 |
Price for:Each
Minimum: 25
Multiple: 25
$494.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ14F3BXXG12E
Newark Part No.50R4877
Product RangeQ14 Series
Technical Datasheet
LED ColorGreen
Operating Voltage12VDC
Mounting Hole Dia14mm
Forward Current If20mA
Luminous Intensity5mcd
IP / NEMA RatingIP67
Product RangeQ14 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Q14F3BXXG12E from APEM is a Q series 14mm panel mount LED indicator with black chrome plated brass bezel finish and moulded polycarbonate rear body. Typical used at process controls, professional electrical appliances, communications, radar, civil engineering vehicles, trucks, diggers, crane, automotive, HVAC, energy management, lifts and machine tools.
- Operating voltage range from 10.8 to 13.2VDC and 20mA operating current
- 10mm coloured diffused epoxy lens or 10mm water clear super bright LEDs
- 5mcd standard intensity, flush bezel style
- 200mm long wire, supplied with fixing nut and spring washer
- Fixed light illumination
- Panel sealed up to IP67 according to EN60529, UL recognized component
- Viewing angle range from 30° to 100° (dependant on model), life expectancy is 100000hours
- Operating and storage temperature range from -40°C to +85°C
- Max reverse voltage is 5V and forward voltage is 2.2V
- Green LED colour
Applications
Signalling
Technical Specifications
LED Color
Green
Mounting Hole Dia
14mm
Luminous Intensity
5mcd
Product Range
Q14 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
