Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoPHAP5-10RA2B2T2N2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74AJ0074
Product RangePHAP5-10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.966 |
| 25+ | $0.912 |
| 50+ | $0.853 |
| 100+ | $0.811 |
| 250+ | $0.755 |
| 500+ | $0.635 |
| 1000+ | $0.570 |
Price for:Each
Minimum: 10
Multiple: 10
$9.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoPHAP5-10RA2B2T2N2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74AJ0074
Product RangePHAP5-10 Series
Technical Datasheet
Product RangePHAP5-10 Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRectangular Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.5mm x 6mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
PHAP5-10 Series
Switch Mounting
Through Hole
Actuating Force
160gf
Switch Dimensions (L x W)
3.5mm x 6mm
IP Rating
-
SVHC
No SVHC (16-Jul-2019)
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
