Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoIXR5S14MCopy
Newark Part No.69AC1964
Product RangeIX Series
Technical Datasheet
Product RangeIX Series
Panel Cutout Diameter11.9mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Actuator / Cap ColourGray
Pushbutton Actuator StyleMushroom
Contact Current Max2A
Contact Voltage DC Nom28V
Contact Current DC Max2A
Contact Voltage VDC28V
IP RatingIP67, IP69K
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
IX Series
Contact Configuration
SPST-NO, SPST-NC
Actuator / Cap Colour
Gray
Contact Current Max
2A
Contact Current DC Max
2A
IP Rating
IP67, IP69K
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
11.9mm
Switch Operation
Momentary
Pushbutton Actuator Style
Mushroom
Contact Voltage DC Nom
28V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

