Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoFPDR3D1422B1201Copy
Newark Part No.62AC0697
Product RangeFP Series
Technical Datasheet
Product RangeFP Series
Panel Cutout Diameter30.5mm
Contact ConfigurationDPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max200mA
Contact Voltage VDC12V
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
FP Series
Contact Configuration
DPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
200mA
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
30.5mm
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
12V
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

