Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoBA9SY12A
Newark Part No.65AH3922
Product RangeBa9
Technical Datasheet
Lamp Base TypeMiniature Bayonet / BA9S
LED ColorYellow
Bulb Size-
Power Rating-
Wavelength Typ-
Luminous Intensity630mcd
Average Bulb Life100000h
Supply Voltage12V
Current Rating17mA
Product RangeBa9
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Lamp Base Type
Miniature Bayonet / BA9S
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
17mA
SVHC
No SVHC (16-Jul-2019)
LED Color
Yellow
Power Rating
-
Luminous Intensity
630mcd
Supply Voltage
12V
Product Range
Ba9
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate