Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No95RB3561Copy
Newark Part No.18AM3164
Product RangeMultimec 5 Series
Your Part Number
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.740 |
| 10+ | $51.910 |
| 25+ | $50.500 |
| 50+ | $47.830 |
| 100+ | $44.840 |
| 250+ | $40.120 |
| 500+ | $35.590 |
Price for:Each
Minimum: 1
Multiple: 1
$57.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No95RB3561Copy
Newark Part No.18AM3164
Product RangeMultimec 5 Series
Switch Operation-
Contact Configuration-
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap Colour-
Product RangeMultimec 5 Series
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsScrew
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Switch Operation
-
Illumination
Illuminated
Actuator / Cap Colour
-
Contact Current AC Max
-
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2024)
Contact Configuration
-
Switch Mounting
Panel Mount
Product Range
Multimec 5 Series
Contact Voltage VAC
-
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
Screw
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
