Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No95GB35021ZCS16LMH12309
Newark Part No.18AM3163
Product RangeMultimec 5G Series
Your Part Number
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.300 |
| 5+ | $25.100 |
| 10+ | $23.430 |
| 25+ | $21.580 |
| 50+ | $18.990 |
| 100+ | $17.870 |
| 250+ | $16.480 |
Price for:Each
Minimum: 1
Multiple: 1
$26.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No95GB35021ZCS16LMH12309
Newark Part No.18AM3163
Product RangeMultimec 5G Series
Product RangeMultimec 5G Series
Actuator OrientationTop Actuated
Switch MountingPanel Mount
Actuator StyleRound Button
Actuating Force3.5N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)37mm x 22mm
IP RatingIP67
IP RatingIP67
IlluminationIlluminated
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Multimec 5G Series
Switch Mounting
Panel Mount
Actuating Force
3.5N
Switch Dimensions (L x W)
37mm x 22mm
IP Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
Illumination
Illuminated
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate